- RS Stock No.:
- 821-8820
- Mfr. Part No.:
- 5221221-5
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-8820
- Mfr. Part No.:
- 5221221-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm BNC Connectors - Bulkhead Jacks, Crimp
75 Ohm RF coaxial BNC rear panel mounting bulkhead jack connectors with a crimp termination. These RF coaxial BNC bulkhead jack connectors have a straight, nickel plated body, brass coupling nut and a gold plated centre contact and can be used with a variety of RF coaxial cable types.
A crimping tool is available for use with stock number 756-1032 - see stock number 849-114
A crimping tool is available for use with stock number 756-1032 - see stock number 849-114
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179 A/U, RG179 B/U, RG179/U, RG187 A/U, RG187/U |
Bulkhead | Yes |
Body Plating | Nickel |
Series | BNC |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 5221221-5 |
- RS Stock No.:
- 821-8820
- Mfr. Part No.:
- 5221221-5
- Brand:
- TE Connectivity