- RS Stock No.:
- 886-0535
- Mfr. Part No.:
- 27-9056
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0535
- Mfr. Part No.:
- 27-9056
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Right Angle |
Cable Type | RG59, RG62 |
Bulkhead | No |
Polarity | Normal |
Series Number | 27 |