- RS Stock No.:
- 906-0751
- Mfr. Part No.:
- 090-0511
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 906-0751
- Mfr. Part No.:
- 090-0511
- Brand:
- Yuetsu
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu BNC Plugs
A series of 50 Ohm BNC connectors with nickel plated bodies and gold plated brass contacts. These BNC connectors are straight in orientation and operate within a 0-2GHz frequency or 0-4GHz frequency.These RF connectors can be used in a wide variety of applications including antennas, military and test equipment.
Part number 906-0751 0-2GHz
Part number 906-0755 0-4GHz
Part number 906-0751 0-2GHz
Part number 906-0755 0-4GHz
Yuetsu - BNC Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |