Transcend DrivePro Body 52 Encrypted Body Camera

  • RS Stock No. 123-9547
  • Mfr. Part No. TS32GDPB52P
  • Brand Transcend
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Transcend DrivePro Body 52 Camera

The Transcend DrivePro Body 52 body camera is the clear choice for rugged, secure, and dependable evidence collection with exceptional picture quality. DrivePro Body 52 camera has built-in WiFi for live-streaming on mobile devices via Transcend exclusive DrivePro Body app, available for both Android and iOS devices

Quick snapshot button allows you to take photos while recording video simultaneously
Rugged and durable design
IPX4 rated
Excellent shock and water resistant design
Free download of DrivePro Body Toolbox (Windows only)
F/2.8 aperture and 160° viewing angle for clear and smooth 1080P recordings
Including a 360° rotatable clip and a Velcro holder
Built-in 1530 mAh Li-Polymer battery for up to 3.5 Hours
32 GB internal memory

Transcend DrivePro Body 52 body camera features a 1080P Full HD video recording, a built-in WiFi function, a snapshot button, long battery life, and non-removable 32GB internal storage. The Transcend DrivePro Body 52 body cameras is both shock and IPX4 water resistant, ideal for military, government, law enforcement, and private security. In addition, Transcend has a 6-port docking station DPD6P (RS 123-9545) to streamline multi-camera management, file upload, and charging

The Transcend DrivePro Body 52 features a compact camera unit attached via a flexible 1.2 m cable to the main unit. A 360° rotating clip mount and a Velcro mount are bundled to accommodate multiple camera mounting requirements. The high-quality belt holster is also included to hold the DrivePro Body 52's main unit

Note

*With data security mechanism (RS 123-9547)

Specifications
Attribute Value
Model DrivePro Body 52 Encrypted
Storage Capacity 32GB
WiFi Yes
Resolution 1920 x 1080
IP Rating IPX4
Discontinued product
Related Products
AXIS Companion Bullet LE is an outdoor-ready bullet ...
Description:
AXIS Companion Bullet LE is an outdoor-ready bullet camera with a compact, flat-faced design that suppresses reflections. Utilizing WDR technology and IR illumination, the camera provides HDTV surveillance even in challenging light conditions or total darkness. The camera features PoE ...
AXIS Companion Cube LW features high quality video ...
Description:
AXIS Companion Cube LW features high quality video in HDTV 1080p/2 MP resolution and WDR. It comes with IR illumination, day/night functionality, PIR motion sensor, microphone and mini-speaker. The camera connects over wireless LAN (IEEE 802.11a/b/g/n) or wired Ethernet. It ...
The palm-sized AXIS Companion Dome is an affordably ...
Description:
The palm-sized AXIS Companion Dome is an affordably priced, easy-to-install indoor fixed dome that features high quality video in HDTV 1080p and 2 MP resolution. Video output is usable, even in complex light conditions with Wide Dynamic Range (WDR). The ...
AXIS Companion Dome WV features high quality video ...
Description:
AXIS Companion Dome WV features high quality video in HDTV 1080p/2 MP resolution and WDR. It is vandal resistant and features an HDMI output for public view monitors. The camera connects over wireless LAN (IEEE 802.11a/b/g/n) or wired Ethernet. It ...