- RS Stock No.:
- 182-1509
- Mfr. Part No.:
- 20FC
- Brand:
- Eaton
20 In stock for same day dispatch
Added
Price Each (In a Box of 20)
Kr. 109,654
(exc. VAT)
Kr. 137,068
(inc. VAT)
Units | Per unit | Per Box* |
20 + | Kr. 109,654 | Kr. 2 193,08 |
*price indicative |
- RS Stock No.:
- 182-1509
- Mfr. Part No.:
- 20FC
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 20 A, AC 690 V, 9 x 75 mm, aR
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | FC |
Voltage Rating | 690V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 64.3mm |
Application Category | aR |
Tag Width | 6.4mm |
Fuse Speed | F |
Overall Length | 74.6mm |
Body Diameter | 8.7mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 54.8mm |
Series | Eaton Bussman |
Fuse Dimensions | 8.7 x 54.8mm |