Texas Instruments TPS61130PW Dual Boost/Buck Controller 320mA Adjustable, 500 kHz 16-Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 320mA
Number of Outputs 2
Line Regulation 0.6 %
Load Regulation 0.6 %
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 500 kHz
Switching Regulator Yes
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Minimum Input Voltage 1.8 V
Width 4.4mm
Minimum Output Voltage 2.5 V
Minimum Operating Temperature -40 °C
Maximum Output Voltage 5.5 V
Maximum Input Voltage 6.5 V
Maximum Operating Temperature +85 °C
Length 5mm
Discontinued product