- RS Stock No.:
- 899-0863
- Mfr. Part No.:
- 2391.0
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 899-0863
- Mfr. Part No.:
- 2391.0
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non-Insulated Bootlace Ferrules
Altech Uninsulated ferrules prevent wire strands from fraying and breaking and are extremely cost effective. Their shorter lengths and uninsulated bodies offer unique advantages, such as making terminations in printed circuit board terminal blocks and in other terminal blocks with smaller clamps or narrow widths. All models are highly reliable and excellent quality.
Various sizes
Tube: Tin Plated Copper
Tube: Tin Plated Copper
Altech Bootlace Ferrules
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 16mm² |
Pin Diameter | 6.2mm |
Number of Entries | 1 |
Pin Length | 12mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 6AWG |
Overall Length | 12mm |