Altech Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Black

  • RS Stock No. 899-0995
  • Mfr. Part No. 2777.0/100
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Insulated Ferrules Dual Wire

Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.

Sleeve: Polypropylene
Tube: Tin-plated Copper

Altech Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 2 x 1.5mm²
Pin Diameter 2.6mm
Insulation Material PP
Number of Entries 2
Colour Black
Pin Length 8.2mm
Insulation Insulated
Maximum Wire Size AWG 2 x 16AWG
Overall Length 15.8mm
Discontinued product
Related Products
Starfix® is a cable end design that offers ...
Description:
Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.
Stacking (with central hole of 7 mm) rotating ...
Description:
Stacking (with central hole of 7 mm) rotating lid with window. Applications. Round dispenser box. Ideal for work on siteA wide range of permanently available connectors No loss of time.
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries ...
From RS Pro a range of high-quality uninsulated ...
Description:
From RS Pro a range of high-quality uninsulated bootlace ferrules (also known as cord end terminals) for providing an economical and effective method of terminating multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting ...