- RS Stock No.:
- 756-6803
- Mfr. Part No.:
- 0123 16 21
- Brand:
- Legris
7 In stock for same day dispatch
20 available from Europe for delivery within 2 working day(s)
Added
Price 1 Box of 10
Kr. 759,00
(exc. VAT)
Kr. 948,75
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | Kr. 759,00 | Kr. 75,90 |
5 - 9 | Kr. 735,46 | Kr. 73,546 |
10 + | Kr. 711,15 | Kr. 71,115 |
*price indicative |
- RS Stock No.:
- 756-6803
- Mfr. Part No.:
- 0123 16 21
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass
Bady: Brass
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Barbed Tailpiece Adapter |
Thread Standard 1 | R |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Connection Gender 2 | Male |
Material | Brass |
Compatible Pipe Size | 16mm |