- RS Stock No.:
- 145-8601
- Mfr. Part No.:
- L5970D
- Brand:
- STMicroelectronics
300 In stock for same day dispatch
Added
Price Each (In a Tube of 100)
Kr. 18,558
(exc. VAT)
Kr. 23,198
(inc. VAT)
Units | Per unit | Per Tube* |
100 - 100 | Kr. 18,558 | Kr. 1 855,80 |
200 - 400 | Kr. 18,002 | Kr. 1 800,20 |
500 + | Kr. 16,203 | Kr. 1 620,30 |
*price indicative |
- RS Stock No.:
- 145-8601
- Mfr. Part No.:
- L5970D
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 35 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.4 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 275 kHz |
Pin Count | 8 |
Package Type | SO |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Load Regulation | 15 mV |
Dimensions | 5 x 4 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.25mm |
Length | 5mm |
Width | 4mm |
Efficiency | 90% |