Linear Technology, LT1076CR#PBF Step-Down Switching Regulator 10A Adjustable 8-Pin, D2PAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 10A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type D2PAK
Switching Regulator Yes
Line Regulation 0.02 %/V
Height 4.57mm
Width 9.4mm
Length 10.54mm
Maximum Operating Temperature +70 °C
Maximum Switching Frequency 110 kHz
Minimum Operating Temperature 0 °C
Dimensions 10.54 x 9.4 x 4.57mm
100 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 54,929
(exc. VAT)
kr 68,661
(inc. VAT)
Units
Per unit
Per Tube*
50 +
kr 54,929
kr 2 746,45
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.