- RS Stock No.:
- 167-7174
- Mfr. Part No.:
- MAX17504ATP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 167-7174
- Mfr. Part No.:
- MAX17504ATP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The MAX17504/MAX17504S high-efficiency, high-voltage, synchronously rectified step-down converter with dual integrated MOSFETs operates over a 4.5V to 60V input. It delivers up to 3.5A and 0.9V to 90% VIN output voltage. Built-in compensation across the output voltage range eliminates the need for external components. The feedback (FB) regulation accuracy over -40°C to +125°C is ±1.1%. The device is available in a compact (5mm x 5mm) TQFN lead (Pb)-free package with an exposed pad. Simulation models are available.
Eliminates External Components and Reduces Total Cost
Operation at Any Output Voltage
Reduce Power Dissipation
Operate Reliably
Base Station Power Supplies
Distributed Supply Regulation
General-Purpose Point-of-Load
High-Voltage Single-Board Systems
Industrial Power Supplies
Wall Transformer Regulation
Operation at Any Output Voltage
Reduce Power Dissipation
Operate Reliably
Base Station Power Supplies
Distributed Supply Regulation
General-Purpose Point-of-Load
High-Voltage Single-Board Systems
Industrial Power Supplies
Wall Transformer Regulation
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3.5A |
Maximum Output Voltage | 5.25 V |
Regulator Function | Synchronous Step Down |
Minimum Output Voltage | 4.75 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2450 kHz |
Pin Count | 20 |
Package Type | TQFN |
Switching Regulator | Yes |
Height | 0.75mm |
Length | 5mm |
Width | 5mm |
Efficiency | 90% |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 5 x 0.75mm |