DiodesZetex, AP65352SP-13 Step-Down Switching Regulator 3A Adjustable 8-Pin, SO-8EP

  • RS Stock No. 168-9530
  • Mfr. Part No. AP65352SP-13
  • Brand DiodesZetex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Specifications
Attribute Value
Maximum Output Current 3A
Maximum Output Voltage 6 V
Regulator Function Synchronous Buck Converter
Minimum Output Voltage 0.76 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 18 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type SO-8EP
Switching Regulator Yes
Line Regulation 20 mV
Load Regulation 100 mV
Maximum Operating Temperature +85 °C
Length 4.95mm
Width 3.95mm
Maximum Switching Frequency 650 kHz
Dimensions 4.95 x 3.95 x 1.5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Current mode and voltage mode DC-DC Converters for ...
Description:
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Infineon's product series of DC-DC switching regulator ICs ...
Description:
Infineon's product series of DC-DC switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 2.2MHz.The buck (step-down) DC-DC converters are capable of driving loads up to 1.8A with good line and load ...