Login / Register to access your benefits
Recently searched

    Texas Instruments, LM2676S-3.3/NOPB Step-Down Switching Regulator, 1-Channel 3A 7-Pin, D2PAK

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 52,62

    (exc. VAT)

    Kr. 65,78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9Kr. 52,62
    10 - 14Kr. 51,48
    15 - 19Kr. 49,99
    20 - 24Kr. 49,42
    25 +Kr. 47,59

    **price indicative

    Packaging Options:
    RS Stock No.:
    533-5109
    Mfr. Part No.:
    LM2676S-3.3/NOPB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Maximum Output Current

    3A

    Regulator Function

    Buck Controller

    Minimum Input Voltage

    8 V

    Maximum Input Voltage

    40 V

    Output Type

    Fixed

    Mounting Type

    Surface Mount

    Number of Outputs

    1

    Maximum Switching Frequency

    260 kHz

    Pin Count

    7

    Package Type

    D2PAK (TO-263)

    Switching Regulator

    Yes

    Minimum Operating Temperature

    -40 °C

    Width

    8.64mm

    Length

    10.16mm

    Maximum Operating Temperature

    +125 °C

    Height

    4.57mm

    Efficiency

    86%

    Dimensions

    10.16 x 8.64 x 4.57mm

    Related links