Linear Technology, LTC1435ACS#PBF Step-Down Switching Regulator 16-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Mounting Type Surface Mount
Pin Count 16
Package Type SOIC
Maximum Operating Temperature +70 °C
Width 3.99mm
Minimum Operating Temperature 0 °C
Length 10.01mm
Height 1.48mm
Dimensions 10.01 x 3.99 x 1.48mm
Maximum Switching Frequency 138 kHz
30 In stock for delivery within 1 working days
Price Each
kr 87,44
(exc. VAT)
kr 109,30
(inc. VAT)
Units
Per unit
1 - 9
kr 87,44
10 - 24
kr 82,95
25 +
kr 62,11
Packaging Options:
Related Products
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Infineon offer a range of synchronous buck regulators, ...
Description:
Infineon offer a range of synchronous buck regulators, some include PMBus Interface. The DC-DC converters have many features such as Internal LDO, programmable switching Frequency, Integrated MOSFETs and Bootstrap diode and is available in a PQFN package. Applications include Netcom ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...