- RS Stock No.:
- 686-8237
- Mfr. Part No.:
- L4978D
- Brand:
- STMicroelectronics
8 In stock for same day dispatch
Added
Price Each
Kr. 40,00
(exc. VAT)
Kr. 50,00
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 40,00 |
10 - 99 | Kr. 33,66 |
100 - 249 | Kr. 27,78 |
250 - 499 | Kr. 26,11 |
500 + | Kr. 25,44 |
- RS Stock No.:
- 686-8237
- Mfr. Part No.:
- L4978D
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 50 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 3.3 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 55 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 300 kHz |
Package Type | SOIC W |
Switching Regulator | Yes |
Line Regulation | 10 mV |
Length | 10.5mm |
Maximum Operating Temperature | +150 °C |
Width | 7.6mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 87% |
Height | 2.35mm |
Dimensions | 10.5 x 7.6 x 2.35mm |
- RS Stock No.:
- 686-8237
- Mfr. Part No.:
- L4978D
- Brand:
- STMicroelectronics