Login / Register to access your benefits
Recently searched

    onsemi, LM2596TVADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220

    Subtotal (1 pack of 5 units)**

    Kr. 136,65

    (exc. VAT)

    Kr. 170,80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    15 In stock for same day dispatch*
    20 available from Europe for delivery within 1 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +Kr. 27,33Kr. 136,65

    **price indicative

    Packaging Options:
    RS Stock No.:
    786-2391
    Mfr. Part No.:
    LM2596TVADJG
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Maximum Output Current

    3A

    Maximum Output Voltage

    37 V

    Regulator Function

    Buck Controller

    Minimum Output Voltage

    1.23 V

    Minimum Input Voltage

    4.5 V

    Maximum Input Voltage

    40 V

    Output Type

    Adjustable

    Mounting Type

    Through Hole

    Number of Outputs

    1

    Pin Count

    5

    Maximum Switching Frequency

    150 kHz

    Package Type

    TO-220

    Switching Regulator

    Yes

    Minimum Operating Temperature

    -40 °C

    Dimensions

    10.541 x 4.572 x 9.271mm

    Height

    9.271mm

    Maximum Operating Temperature

    +125 °C

    Length

    10.54mm

    Width

    4.572mm

    Related links