Linear Technology, LTC1775IS#PBF Switching Regulator 10A Adjustable 16-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 10A
Maximum Output Voltage 36 V
Regulator Function Step Down
Minimum Output Voltage 1.19 V
Minimum Input Voltage 4 V
Maximum Input Voltage 36 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 16
Package Type SOIC
Switching Regulator Yes
Line Regulation 0.01 %/V
Load Regulation 0.2 %
Dimensions 10.008 x 3.988 x 1.498mm
Width 3.988mm
Length 10.01mm
Maximum Operating Temperature +85 °C
Height 1.498mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 165 kHz
143 In stock for delivery within 1 working days
Price Each
kr 118,64
(exc. VAT)
kr 148,30
(inc. VAT)
Units
Per unit
1 - 9
kr 118,64
10 - 24
kr 112,76
25 +
kr 82,85
Packaging Options:
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
ROHM's high efficiency step-down switching regulator BD9132MUV is ...
Description:
ROHM's high efficiency step-down switching regulator BD9132MUV is a power supply designed to produce a low voltage including 0.8 volts from 5.5 / 3.3 volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous ...
BD9703T-V5 is a single-channel step-down switching regulator capable ...
Description:
BD9703T-V5 is a single-channel step-down switching regulator capable of PWM operation. It has a built-in P-Channel MOSFET making its efficiency high at small loads. It has lower power consumption because it is made under Bi-CMOS process. Its operating current is ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...