- RS Stock No.:
- 851-6755
- Mfr. Part No.:
- LTM4630EV#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 851-6755
- Mfr. Part No.:
- LTM4630EV#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
μModule Regulators, Dual & Multiple Output
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 18A |
Maximum Output Voltage | 1.8 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 15 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 860 kHz |
Pin Count | 144 |
Package Type | LGA |
Switching Regulator | Yes |
Line Regulation | 0.025 %/V |
Load Regulation | 0.75 % |
Maximum Operating Temperature | +125 °C |
Dimensions | 16 x 16 x 4.51mm |
Width | 16mm |
Height | 4.51mm |
Length | 16mm |
Minimum Operating Temperature | -40 °C |