Login / Register to access your benefits
Recently searched

    Texas Instruments, LMZ31506HRUQT DC-DC Converter, 1-Channel 6A Adjustable 47-Pin, BQFN

    Bulk discount available

    Price Each (On a Reel of 250)**

    Kr. 72,514

    (exc. VAT)

    Kr. 90,642

    (inc. VAT)

    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    250 - 1000Kr. 72,514Kr. 18 128,50
    1250 +Kr. 71,559Kr. 17 889,75

    **price indicative

    RS Stock No.:
    921-2779
    Mfr. Part No.:
    LMZ31506HRUQT
    Brand:
    Texas Instruments

    LMZ-3 Series SIMPLE SWITCHER® Power Modules


    High power density modules for applications requiring a small footprint and ease-of-use. The LMZ-3 Series Power modules integrate a DC/DC converter, a shielded inductor, and a few passive components in a QFN package.

    Complete Integrated Power Solution Allows Small Footprint, Low-Profile Design
    Input Voltage up to 50V (LMZ350xx), 40V (LMZ340xx), 14.5V (LMZ315xx), 6V (LMZ306xx)
    Output Current up to 30A (LMZ3xx30), 10A (LMZ3xx10), 6A (LMZ3xx06), 2A (LMZ3xx02)
    Efficiency greater than 95%
    Only 3 external components required for high performance
    Adjustable Switching Frequency
    Synchronizes to an External Clock
    Adjustable Slow-Start
    Power Good Output
    Over-Current and Over-Temperature Protection


    Non-Isolated Power Modules, Texas Instruments


    Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.


    Integrated shielded inductor
    Precision enable, soft-start, and tracking for sequencing
    Best-in-class thermal performance
    Pin-to-pin compatible modules for different load currents
    Easy-to-use packaging
    Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard