- RS Stock No.:
- 254-4971
- Mfr. Part No.:
- 74FCT16244ATPVG
- Brand:
- Renesas Electronics
700 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 15,576
(exc. VAT)
Kr. 19,47
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 15,576 | Kr. 77,88 |
10 - 25 | Kr. 14,088 | Kr. 70,44 |
30 - 115 | Kr. 13,332 | Kr. 66,66 |
120 - 265 | Kr. 10,954 | Kr. 54,77 |
270 + | Kr. 9,844 | Kr. 49,22 |
*price indicative |
- RS Stock No.:
- 254-4971
- Mfr. Part No.:
- 74FCT16244ATPVG
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Electronics 16-Bit buffer/line driver is for bus interface or signal buffering applications requiring high speed and low power dissipation. These devices have a flow through pin organization, and shrink packaging to simplify board layout. All inputs are designed with hysteresis for improved noise margin. The three-state controls allow independent 4-bit, 8-bit or combined 16-bit operation. It has balanced output current levels and current limiting resistors. These offer low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series terminating resistors while still providing very high speed operation for loads of less than 200 pF.
0.5 MICRON CMOS Technology
High-speed, low-power CMOS replacement for ABT functions
Typical tSK(o) (Output Skew) < 250 ps
Low input and output leakage ≤ 1 μA (max.)
ESD > 2000V per MIL-STD-883, Method 3015, > 200 V using machine model (C = 200 pF, R = 0)
Reduced system switching noise
High-speed, low-power CMOS replacement for ABT functions
Typical tSK(o) (Output Skew) < 250 ps
Low input and output leakage ≤ 1 μA (max.)
ESD > 2000V per MIL-STD-883, Method 3015, > 200 V using machine model (C = 200 pF, R = 0)
Reduced system switching noise
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Buffer, Clock Divider |
Schmitt Trigger Input | No |
- RS Stock No.:
- 254-4971
- Mfr. Part No.:
- 74FCT16244ATPVG
- Brand:
- Renesas Electronics