Solar Centre, Tubular White LED Courtesy Light, Frosted, Stainless Steel, IP44, with White Diffuser

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Solar Centre Canterbury Solar Wall Light

The Solar Centre Canterbury Solar wall light will enhance any outdoor settings, with its contemporary style and stainless steel finish, The Canterbury solar wall light charges up by day via the micro solar panel, which charges the batteries contained within the light. At dusk the LED wall light illuminates automatically until dawn, when it switches off and starts charging again for the night ahead. These wall lights are very easy to install, as they don’t need any mains power supply.

Elegant yet modern stainless steel solar wall light
Up to 10 hours run time
Automatically turns on at dusk and off at dawn
No wiring required
Simple and easy to install with everything you need is in the box
On/Off switch to override this if required
Next generation SMD bulb technology for maximum brightness
Mono crystalline solar panel
All Screws and fixings in the box
2 x 600mAh NiMH rechargeable batteries (included)
IP44 waterproofing

Note

Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.

Exterior Amenity Bulkheads

Specifications
Attribute Value
Type Wall Mount
Shape Tubular
Lamp Type LED
Lamp Supplied Yes
Diffuser Type Frosted
Diffuser Colour White
Light Output Colour White
Length 325 mm
Dimensions 78 (Dia.) x 325 mm
Diameter 78mm
Series Canterbury
IP Rating IP44
Case Material Stainless Steel
Discontinued product
Related Products
This Knightsbridge 20 W LED round bulkhead is ...
Description:
This Knightsbridge 20 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1400 lumens and a lifetime of 30000 hours this bulkhead ...
This Knightsbridge 14 W LED round bulkhead surface ...
Description:
This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1000 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a daylight colour output ...
This RS Pro LED Bulkhead has a sleek ...
Description:
This RS Pro LED Bulkhead has a sleek ultra modern body with no visible screws. With a quick fix installation bracket, this bulkhead is ideal for domestic properties. Available with PIR.
This IP65 Led bulkhead features black polycarbonate base ...
Description:
This IP65 Led bulkhead features black polycarbonate base and polycarbonate opal diffuser. This LED bulkhead offers an energy saving and cost effective solution compared to standard bulkhead luminaires. Ideal applications of this LED bulkhead are in walkways, entrances, stairwells and ...