Panel Mount Buzzer 04 Series, 35mm Diameter, 24V dc

  • RS Stock No. 175-7884
  • Mfr. Part No. 14-810.910
  • Brand EAO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

The colour of anodized aluminium parts can vary due to technical production reasons

Specifications
Attribute Value
Current Type DC
Tone Length Continuous
Mounting Style Panel Mount
Supply Voltage 24 V dc
Maximum Decibel 95 dB @ 0.1 m
Diameter 35 mm
Minimum Temperature -40°C
Maximum Temperature +55°C
Series 04
Discontinued product
Related Products
The NE series incorporates an innovative compact LED ...
Description:
The NE series incorporates an innovative compact LED signal light design offering long service life. One unit can generate multiple colours helping to reduce costs and making it perfect for applications where space is at a premium. It is suitable ...
Configurable by jumper to give either intermittent or ...
Description:
Configurable by jumper to give either intermittent or continuous sound output. Dimensions: Depth behind panel 28.5mm, max panel thickness 5mm, panel cut-out 16mm.
acoustic signal device, compact, 22 mm, round, plastic, ...
Description:
acoustic signal device, compact, 22 mm, round, plastic, black, Continuous tone 2.4 k. Hz, IP40, Sound pressure min. 95 dB/10 cm, with holder, Operating voltage 24 V AC/DC, screw terminal.
These RS Pro panel mount buzzers offer continuous ...
Description:
These RS Pro panel mount buzzers offer continuous alarming are ideal for use in low background noise applications. • Output noise is directional • Noise can be heard at a distance of 30-50m, with a sound output of 90dB• They ...