- RS Stock No.:
- 776-0844
- Mfr. Part No.:
- 2310-3001
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 776-0844
- Mfr. Part No.:
- 2310-3001
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ansmann Industrial NiMH Batteries
Pre-charged industrial Ni-MH batteries, ready to use right away
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free
Note
This Industrial cell has a low flat pip which may make it unsuitable for some chargers and battery holders.
Not suitable for charging with a standard individual cell charger. Charge battery packs with an appropriate charger
Not suitable for charging with a standard individual cell charger. Charge battery packs with an appropriate charger
Caution
Do not connect batteries in parallel
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Capacity | 4.5Ah |
Size | C |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Operating Temperature Range | -20 → +55°C |
Low Self Discharge | Yes |