- RS Stock No.:
- 122-7977
- Mfr. Part No.:
- 919913998799
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 122-7977
- Mfr. Part No.:
- 919913998799
- Brand:
- Philips Lighting
Legislation and Compliance
Product Details
Philips Coreline Fire Rated LED Downlights
The Philips CoreLine Recessed Downlight provides quality of light and substantial energy and maintenance savings compared to traditional lighting. The light emitted provides a natural effect for most lighting applications, with a similar look to a halogen reflector. A slim design means it can be fitted in most types of ceilings and is compatible with nearly all dimmer switches.
Features and Benefits
High-quality efficient light
Slim design (<60 mm)
High performance dimming driver
Energy savings of up to 80% compared to halogen luminaires
15 times longer lifetime than halogen
Housed in Aluminium
Slim design (<60 mm)
High performance dimming driver
Energy savings of up to 80% compared to halogen luminaires
15 times longer lifetime than halogen
Housed in Aluminium
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Depth | 60 mm |
Diameter | 95mm |
Wattage | 10 W |
Cut-out Size | 78mm |
Model | CoreLine |
Diffuser Finish | Clear |
- RS Stock No.:
- 122-7977
- Mfr. Part No.:
- 919913998799
- Brand:
- Philips Lighting