35W 3000K Dimming LED Downlight White

  • RS Stock No. 828-1092
  • Mfr. Part No. ZEN8 35W3K-W-RS
  • Brand PowerLED
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Power LED, Dimming LED Downlight Kit, ZEN8 Series

The Power LED ZEN8 Series is a range of 35W, 8 inches LED Downlights, with bright lumen output, low glare, IP44 waterproof rating, anodised aluminium heat sink and insulation spacer frame. The LED fitting ensures low maintenance costs and 85% energy savings when compared to traditional down light fittings. These LED downlights utilise a highly efficient LED chip and reflector system, have a fixed 90 degree beam angle and are available with a 3000K or 4000K light colour and option of white or satin nickel finish. Each down light is supplied with quick connect external dimmable driver, with fireproof cable sleeve for extra safety, the driver is compatible with leading edge and trailing edge dimmers.
Optional emergency pack, EP3, is also available for use with ZEN8 Series if you are looking to make the downlights operate as emergency lighting as well (see accessory link).
Ideal applications of the ZEN8 LED downlight Kit are in domestic, commercial and retail lighting.

Bright lumen output, low glare
High efficiency LED chip and reflector system
Quick connect external dimmable driver included
Compatible with leading edge & trailing edge dimmer
Energy savings of 85% and low maintenance costs Compared to standard downlights
Anodised aluminium heat sink
Long life – up to 50,000 hours
90 degree beam angle
Insulation spacer frame - Low heat generation
Compatible with suspended ceilings
Replacement for existing downlight applications

Specifications
Attribute Value
Lamp Type LED
Type Downlight
Lamp Base EP3
Voltage Rating 50 V dc
Diameter 225mm
Wattage 35 W
Colour Temperature 3000K
Cut-out Size 195mm
Light Colour Warm White
Dimmable Yes
Model ZEN8 35W3K-W
Finish White
Lamp Supplied Yes
EU Energy Efficiency Rating A+
Discontinued product
Related Products
Convenio is a range of products that create ...
Description:
Convenio is a range of products that create a modular lighting system covering most of spot, linear and area lighting applications. Unified electrical and mechanical interface allows the customer to create a variety of lighting schemes. Contemporary and minimalist ultra ...
Product Benefits. Very Slim Housing. Low installation Depth. ...
Description:
Product Benefits. Very Slim Housing. Low installation Depth. High Luminous Efficacy. Energy Savings Up to 60 % (compared to Luminaries That Use Cfl Lamps)Very Homogenous Light. Functional Design. Easy installation With Fast Connection. Simple installation Thanks to integrated Driver. Areas ...
These compact linear LED lighting strips have a ...
Description:
These compact linear LED lighting strips have a triangular cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (mounting clips, screws included). The triangular cross section means that their ...
The Osram LEDVANCE LED downlight is a recessed ...
Description:
The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with ...