- RS Stock No.:
- 847-4872
- Mfr. Part No.:
- 53535
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 847-4872
- Mfr. Part No.:
- 53535
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Intro LED Accent Downlight
The Sylvania Intro LED is a compact downlight using a bright, dimmable, replaceable GU10 LED spot lamp. This downlight guarantees grate energy savings compared to similar halogen lamps. The Intro LED is IP23 class 2 rated and it comes supplied with LED driver. This downlight has a dimmable beam angle of 40 degrees. The SylSpot recessed downlights are ideal for residential accent downlighting general applications.
Luminaire with replaceable Sylvania LED Lamp
6.5W lamp delivers 360 lumens
Dimmable Beam angle 40°
Lamp includes LED driver
Luminaire is IP23 – Class 2
Available in fixed or tilt (20°)
6.5W lamp delivers 360 lumens
Dimmable Beam angle 40°
Lamp includes LED driver
Luminaire is IP23 – Class 2
Available in fixed or tilt (20°)
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Lamp Base | GU10 |
Voltage Rating | 220 → 240 V |
Depth | 95 mm |
Dimensions | 82 (Dia.) x 95 mm |
Diameter | 82mm |
Wattage | 6.5 W |
Colour Temperature | 3000K |
Cut-out Size | 73mm |
Light Colour | Warm White |
Model | Intro LED |
Dimmable | Yes |
Lamp Supplied | Yes |
- RS Stock No.:
- 847-4872
- Mfr. Part No.:
- 53535
- Brand:
- Sylvania