RS PRO White Polyethylene Cable Clip Nail 17 mm 7.9mm 7.6 mm

Bulk discount available

Subtotal (1 box of 100 units)*

Kr. 68,43

(exc. VAT)

Kr. 85,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 14Kr. 68,43Kr. 0,684
15 - 49Kr. 65,63Kr. 0,656
50 +Kr. 61,47Kr. 0,615

*price indicative

RS Stock No.:
233-607
Distrelec Article No.:
304-04-196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Clip

Sub Type

Rectangular Cable Clip

Fixing Method

Nail

Material

Polyethylene

Colour

White

Length

17mm

Width

7.9mm

Depth

7.6mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
TW

Rectangular Cable - Clips


Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.

Note

Suitable eye protection should be used during installation of cable clips.

Related links