Login / Register to access your benefits
Recently searched

    Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle

    Subtotal (1 bag of 500 units)**

    Kr. 954,00

    (exc. VAT)

    Kr. 1 192,50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    500 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    500 +Kr. 1,908Kr. 954,00

    **price indicative

    RS Stock No.:
    184-2177
    Mfr. Part No.:
    521414000
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Cable Clip/Clamp Style

    Cable Clamp

    Maximum Bundle Diameter

    4.8 → 5mm

    Affixing Method

    Screw

    Material

    Nylon 66

    Colour

    Natural

    Length

    15mm

    Width

    5.3 mm

    Depth

    17mm

    Fire Behaviour

    Self-extinguishing

    Series

    WA-CHSN

    Operating Temperature Range

    -30 → +85 °C

    Dimensions [L x W x D]

    15 x 5.3 x 17mm

    Maximum Operating Temperature

    +85°C

    Related links