Wurth Elektronik Natural Polyamide Cable Clip
- RS Stock No.:
- 184-2701
- Distrelec Article No.:
- 304-24-247
- Mfr. Part No.:
- 524214000
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 20 units)**
Kr. 107,22
(exc. VAT)
Kr. 134,02
(inc. VAT)
500 In stock for same day dispatch*
60 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | Kr. 5,361 | Kr. 107,22 |
100 - 180 | Kr. 5,111 | Kr. 102,22 |
200 - 380 | Kr. 4,861 | Kr. 97,22 |
400 + | Kr. 4,672 | Kr. 93,44 |
**price indicative
- RS Stock No.:
- 184-2701
- Distrelec Article No.:
- 304-24-247
- Mfr. Part No.:
- 524214000
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Cable Clip/Clamp Style | Cable Clip | |
Affixing Method | Adhesive | |
Material | Polyamide | |
Colour | Natural | |
Length | 27mm | |
Width | 20 mm | |
Depth | 8.8mm | |
Fire Behaviour | Self-extinguishing | |
Self Adhesive | Yes | |
Maximum Operating Temperature | +85°C | |
Series | WA-CHFCHAD | |
Operating Temperature Range | -30 → +85 °C | |
Dimensions [L x W x D] | 27 x 20 x 8.8mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Cable Clip/Clamp Style Cable Clip | ||
Affixing Method Adhesive | ||
Material Polyamide | ||
Colour Natural | ||
Length 27mm | ||
Width 20 mm | ||
Depth 8.8mm | ||
Fire Behaviour Self-extinguishing | ||
Self Adhesive Yes | ||
Maximum Operating Temperature +85°C | ||
Series WA-CHFCHAD | ||
Operating Temperature Range -30 → +85 °C | ||
Dimensions [L x W x D] 27 x 20 x 8.8mm | ||
Related links
- Wurth Elektronik Natural Polyamide Cable Clip
- Wurth Elektronik Natural Polyamide Cable Clamp
- Wurth Elektronik Natural Polyamide Cable Holder
- Wurth Elektronik Natural Nylon Cable Clip
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle