HellermannTyton Natural Polyamide 66 Cable Clip, 35 mm Max. Bundle Screw

Image representative of range

Subtotal (1 bag of 250 units)*

Kr. 1 635,39

(exc. VAT)

Kr. 2 044,24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 635,39Kr. 6,542

*price indicative

RS Stock No.:
216-4145
Distrelec Article No.:
304-31-941
Mfr. Part No.:
211-60189 H18P-PA66-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Clip

Maximum Bundle Diameter

35mm

Sub Type

P Clamp

Fixing Method

Screw

Material

Polyamide 66

Colour

Natural

Fire Behaviour

UL 94 V-0, UL 94HB, UL 94 V-2

Hazardous Area Certification

No

Standards/Approvals

UL 94 V2, UL 94 HB, UL 94 V0

COO (Country of Origin):
DE

The HellermannTyton 211-60189 Plastic P-Clip can be used in many industries for permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in areas such as aircraft and aerospace where minimising weight, but retaining a strong fixing, is vitally important.


It provides simple and secure pipe or cable fixation

Related links