HellermannTyton Black Polyamide Cable Conduit Support, 7.7 mm Max. Bundle Screw 22 mm 8.8mm 14 mm

Subtotal (1 bag of 500 units)*

Kr. 2 738,31

(exc. VAT)

Kr. 3 422,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 2 738,31Kr. 5,477

*price indicative

RS Stock No.:
216-4251
Distrelec Article No.:
304-31-943
Mfr. Part No.:
234-10300 KK3-PA6HIR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Conduit Support

Maximum Bundle Diameter

7.7mm

Sub Type

Strain Relief Clip

Fixing Method

Screw

Material

Polyamide

Colour

Black

Length

22mm

Width

8.8mm

Depth

14mm

Fire Behaviour

UL 94HB

Hazardous Area Certification

NO

Standards/Approvals

UL

COO (Country of Origin):
FR

The HellermannTyton 234-10300 Strain relief clip provides simple 1-screw fixing to guide and secure leads. It is simply attached to the mounting surface with an M4 fixing screw.


The anti-rotation pin prevents leads from twisting

Related links