- RS Stock No.:
- 264-7960
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 264-7960
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN Rail Mount Cable Clamps
Designed for fast and effective fixing of screened wires and cables. Since the introduction of the EMC directive screened cables have become an essential element of electrical systems. Until now, however, installers have had to make do with fiddly fixing procedures, with the increased risk of damaging the screen.,Available in two sizes, the cable clamp incorporates a number of advanced features to provide easier installation and more effective performance. These include a stainless steel contact spring to avoid damage to the screen, high corrosion resistance, potential balance via the Busbar fixing rail and an insulated rail mounting support.
Note
Clamp uses a special type of C rail not currently stocked by RS Components. However, for supplier details, please contact the RS Technical Helpline.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | DIN Rail Clamp |
Maximum Bundle Diameter | 16.5mm |
Material | Stainless Steel |
Colour | White |
Length | 32mm |
Width | 26 mm |
Depth | 58.5mm |
Dimensions [L x W x D] | 32 x 26 x 58.5mm |