HellermannTyton Natural Aluminium Alloy Cable Clamp, 19.1 mm Max. Bundle Screw

Subtotal (1 bag of 100 units)*

Kr. 1 240,21

(exc. VAT)

Kr. 1 550,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 240,21Kr. 12,402

*price indicative

RS Stock No.:
289-1068
Distrelec Article No.:
301-60-568
Mfr. Part No.:
211-10120 ALU12-AL-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Clamp

Maximum Bundle Diameter

19.1mm

Fixing Method

Screw

Material

Aluminium Alloy

Colour

Natural

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The HellermannTyton P-clamps provide flexibility providing a permanent fixing in the most arduous of environments. The addition of a chloroprene insert provides the cable or pipe bundle with a high degree of protection against vibration, reducing noise and also providing electrical isolation. They are commonly used in caravan construction, the defence and railway industry as well as in the renewable energy sector.

Simple and secure pipe or cable fixation

Can be combined with chloroprene rubber for vibration resistance

Suitable for applications needing strength of metal components

Related links