- RS Stock No.:
- 330-4995
- Mfr. Part No.:
- SVND-M253GT
- Brand:
- PMA
195 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 67,936
(exc. VAT)
Kr. 84,92
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 67,936 | Kr. 339,68 |
50 - 245 | Kr. 64,548 | Kr. 322,74 |
250 + | Kr. 61,138 | Kr. 305,69 |
*price indicative |
- RS Stock No.:
- 330-4995
- Mfr. Part No.:
- SVND-M253GT
- Brand:
- PMA
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Fittings
A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 23mm |
Fitting Type | Straight |
Thread Size | M25 |
Material | PA 6 |
Colour | Grey |
IP Rating | IP66 |
- RS Stock No.:
- 330-4995
- Mfr. Part No.:
- SVND-M253GT
- Brand:
- PMA