- RS Stock No.:
- 471-1221
- Brand:
- RS PRO
4 In stock for same day dispatch
Added
Price Each
Kr. 864,49
(exc. VAT)
Kr. 1 080,61
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 864,49 |
10 - 49 | Kr. 821,26 |
50 + | Kr. 778,03 |
- RS Stock No.:
- 471-1221
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Terminal Box Cable Conduit Fitting, 20 mm nominal size
RS PRO terminal boxes cable conduit fittings are manufactured from high-grade, corrosion-resistant 316 stainless steel, to protect electrical connections against tampering and exposure to the elements. The standard 67 mm diameter boxes are supplied with a lid, screws and a gasket, which keeps out dust and liquids. They have an IP67 rating and can withstand submersion in up to 1 metre of water for 30 minutes.
The round box cable conduit fittings include a tapped M4 hole and an earth screw in the base. They have an electro-polished and a satin finish on the lid, which looks good enough for architectural use. The boxes have a female threaded conduit connection. They accept standard 20 mm connection, so they're widely compatible with common fittings.
Terminal boxes are typically used in areas where high-pressure washdowns are likely, such as in the food, pharmaceutical and chemical industries.
The round box cable conduit fittings include a tapped M4 hole and an earth screw in the base. They have an electro-polished and a satin finish on the lid, which looks good enough for architectural use. The boxes have a female threaded conduit connection. They accept standard 20 mm connection, so they're widely compatible with common fittings.
Terminal boxes are typically used in areas where high-pressure washdowns are likely, such as in the food, pharmaceutical and chemical industries.
Features and Benefits
Round terminal box fitting
External diameter of 67 mm
Internal diameter of 60.3 mm
Nominal conduit size of 20 mm
316 stainless steel material
Satin finish on lid
Electro-polished base
Ingress Protection (IP) rating of IP67 (resistant for up to 30 minutes in 1 m of water)
Conforms to BS EN 60529:1992, IEC 529:1989, and Underwriters Laboratories (UL) standards for sealed enclosures for electrical equipment
External diameter of 67 mm
Internal diameter of 60.3 mm
Nominal conduit size of 20 mm
316 stainless steel material
Satin finish on lid
Electro-polished base
Ingress Protection (IP) rating of IP67 (resistant for up to 30 minutes in 1 m of water)
Conforms to BS EN 60529:1992, IEC 529:1989, and Underwriters Laboratories (UL) standards for sealed enclosures for electrical equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Terminal Box |
Material | 316 Stainless Steel |
Colour | Silver |
IP Rating | IP67 |
Finish | Satin |
Standards Met | BS EN 60529:1992 - IEC 529:1989, UL |