- RS Stock No.:
- 418-0043
- Mfr. Part No.:
- 26101130
- Brand:
- Vulcascot
Discontinued product
- RS Stock No.:
- 418-0043
- Mfr. Part No.:
- 26101130
- Brand:
- Vulcascot
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hazard Warning Cable Protectors
Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.
High visibility cable protectors, incorporating eye catching warning stripes
Black/Grey with a yellow stripe (type HAZ) to indicate hazard warning, risk area
Black/Grey with a red stripe (type DAN) to indicate danger warning, imminent threat
Black/Grey with a blue stripe (type MAN) to indicate mandatory warning, obligatory requirement
For indoor use in offices, warehouses, exhibition halls
Low smoke, non toxic and low fume emission levels in the event of fire
Fire retardant to European equivalent DIN 4102 Part 1 and Class B1
Tested for non conductivity to BS903-C5, 500V
Black/Grey with a yellow stripe (type HAZ) to indicate hazard warning, risk area
Black/Grey with a red stripe (type DAN) to indicate danger warning, imminent threat
Black/Grey with a blue stripe (type MAN) to indicate mandatory warning, obligatory requirement
For indoor use in offices, warehouses, exhibition halls
Low smoke, non toxic and low fume emission levels in the event of fire
Fire retardant to European equivalent DIN 4102 Part 1 and Class B1
Tested for non conductivity to BS903-C5, 500V
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002
Specifications
Attribute | Value |
---|---|
Inside Diameter | 14 x 8mm |
Length | 3m |
Width | 68 mm |
Colour | Grey/Blue |
Number of Channels | 1 |
Series | Warning |
- RS Stock No.:
- 418-0043
- Mfr. Part No.:
- 26101130
- Brand:
- Vulcascot