Vulcascot Cable Cover, 30 x 10mm (Inside dia.), 83 mm x 3m, Black/Blue

  • RS Stock No. 418-0087
  • Mfr. Part No. 26101137
  • Brand Vulcascot
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Hazard Warning Cable Protectors

Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

High visibility cable protectors, incorporating eye catching warning stripes
Black/Grey with a yellow stripe (type HAZ) to indicate hazard warning, risk area
Black/Grey with a red stripe (type DAN) to indicate danger warning, imminent threat
Black/Grey with a blue stripe (type MAN) to indicate mandatory warning, obligatory requirement
For indoor use in offices, warehouses, exhibition halls
Low smoke, non toxic and low fume emission levels in the event of fire
Fire retardant to European equivalent DIN 4102 Part 1 and Class B1
Tested for non conductivity to BS903-C5, 500V

//media.rs-online.com/t_line/L365967-24.gif

Standards

BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002

Specifications
Attribute Value
Inside Diameter 30 x 10mm
Length 3m
Width 83 mm
Colour Black/Blue
Number of Channels 1
Series Warning
Discontinued product
Related Products
D-Fixings are fire-rated, with a 40mm long shaft ...
Description:
D-Fixings are fire-rated, with a 40mm long shaft and close threads which combine to provide exceptional performance. D-Fixings are ideal for securing fire-rated Safe-D ranges and other electrical installation equipment in popular substrates - including masonry, plasterboard / breeze- block, ...
Safe-D Conduit Clips combine fire performance, quickest fix, ...
Description:
Safe-D Conduit Clips combine fire performance, quickest fix, and a modern look, to secure cables in 25mm outer diameter galvanised conduit installations(or exposed 25mm o/d cables and pipes.) Compared to traditional saddles, where lids must be secured to bases, there ...
Safe-D F-Clip 50 is a fire-rated flexible cable ...
Description:
Safe-D F-Clip 50 is a fire-rated flexible cable clip that is supplied in flat form, and can be quickly folded to make a variety of shapes to most effectively secure cable installations. The first notches (either side of the 5.7mm ...
Safe-D F-Clip 40 is a fire-rated flexible cable ...
Description:
Safe-D F-Clip 40 is a fire-rated flexible cable clip that is supplied in flat form, and can be quickly folded to make a variety of shapes to most effectively secure cable installations. Installers can pass the locking tab through a ...