RJI yellow knife box for stripping tool

  • RS Stock No. 862-5650
  • Mfr. Part No. 09458000001
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Harting RJ Industrial® Stripping Tool

RJ Industrial® stripping tool for removing insulation from Ethernet cables with 2.5 to 8mm diameters. This RJ Industrial® stripping tool allows the removal of the cable sheath and shielding braid in one operation and is supplied with a blade cassette, a spare blade cassette is also available separately, see stock number 862-5650

Specifications
Attribute Value
Overall Length 31.8mm
Discontinued product
Related Products
Description:
TULT DS is a range of 3:1 heat shrink pre-cut markers that are formatted onto a convenient ’ladder’ system that allows printing on both sides of the marker. Use with Hellermann. Tyton’s premium range of thermal printers and ribbons.Printers: Trak. ...
Continuous 3:1 heatshrink printable tubing for thermal transfer ...
Description:
Continuous 3:1 heatshrink printable tubing for thermal transfer printers. Self-extinguishing. Highly flexible cable range 24mm to 1mm. Supplied on individual reels in a convenient box. Length stated is per reel not total length. For use with heatshrink ribbons, TTRC+ and ...
Continuous 3:1 heatshrink printable tubing for thermal transfer ...
Description:
Continuous 3:1 heatshrink printable tubing for thermal transfer printers. Highly flexible cable range 24mm to 1mm. Supplied on individual reels in a convenient box. Length stated is per reel not total length. For use with heatshrink ribbons, TTRC+ and TTDTHOUT. ...
TULT DS is a range of 3:1 heat ...
Description:
TULT DS is a range of 3:1 heat shrink pre-cut markers that are formatted onto a convenient ’ladder’ system that allows printing on both sides of the marker. Use with Hellermann. Tyton’s premium range of thermal printers and ribbons.Printers: Trak. ...