- RS Stock No.:
- 843-8872
- Mfr. Part No.:
- 09000005032
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 843-8872
- Mfr. Part No.:
- 09000005032
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multiple Seal & Brackets
The multiple seal consists of the three components shown at the bottom of the illustration, suitable for clamps PG11, PG21 and PG29 shown at top left of illustration and clamps for other PG sizes shown at top right
Flat Cable Bracket - 843-9093
Flat Cable Bracket - 843-9093
Note
Cable diameters stated are in the form min/max.
Specifications
Attribute | Value |
---|---|
Thread Size | PG36 |
Material | Thermoplastic |
Colour | Black |
Size | PG36 x 12mm |