Brady B-7643 Cable Label Printer Accessory Tag, For Use With BBP33 Label Printer

  • RS Stock No. 175-7609
  • Mfr. Part No. B33-7597W-2050
  • Brand Brady
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

The face stock resists tearing and the topcoat resists smudging and abrasion when printed with Brady thermal transfer ribbons

Specifications
Attribute Value
Accessory Type Tag
For Use With BBP33 Label Printer
Quantity 1 per Row, 2000 per Roll
Series B-7643
Length 50.8mm
Width 12.7 mm
Environment Outdoor
Font Colour Black
Label Colour White
Label Material Polyethylene
Resistant To Tear Resistantance
Discontinued product
Related Products
Programme for printing labels, identification plates, label laminators ...
Description:
Programme for printing labels, identification plates, label laminators and heat-shrink tubes. Easy to use. Hellermann Tyton template formats. Many options including barcodes, serialisation, aid for cable identification and printing heat-shrink tubes. Suitable for all machine-printable Hellermann Tyton ...
Portable printer, designed for marking wires and cables ...
Description:
Portable printer, designed for marking wires and cables on site. Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling. The thermal printer provides excellent resolution and smudge and smear resistance. Automatically recognizes label material, size and ...
Easy to apply non-tear fibre optic cable tags. ...
Description:
Easy to apply non-tear fibre optic cable tags. Allowing the user to print a substantial amount of charactersP label is perpendicular and T label is parallel to the cable250 labels per roll. Fibre diameter 3mm max.
Thermal transfer printer including power supply. Connection cable. ...
Description:
Thermal transfer printer including power supply. Connection cable. Printer driver. Instruction ManualCLIP PROJECT advanced software300 dpi print resolution. Print width max. 100 mm. Print length max. 762 mm. Serial, parallel and USB 1.1 interfaces.