- RS Stock No.:
- 737-4614
- Mfr. Part No.:
- M71-28-473
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 737-4614
- Mfr. Part No.:
- M71-28-473
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP71 Static Dissipative Labels
A Brady printable self adhesive label for thermal transfer printers. Made from white static dissipative polyester with a static dissipative permanent acrylic adhesive. These label markers are suitable for the Electronics Industry in applications such as Circuit Board & Component ID, Static Dissipative and Through Hole - Top.
Static dissipative polyester material
Static dissipative permanent acrylic adhesive
UL & CSA approved
Board application: static dissipative, through hole - top
Static dissipative permanent acrylic adhesive
UL & CSA approved
Board application: static dissipative, through hole - top
Note
This material is UL & CSA approved with its respective ribbon.
Approvals
CSA Approved, ESD-approved for IEC 61340-5-1 and EN 100015-1
Specifications
Attribute | Value |
---|---|
Label Height | 6.35mm |
Label Width | 38.1mm |
Background Colour | White |
Series | B-473 Static Dissipative Polyester |
Works With Printer Models | BMP71 |