- RS Stock No.:
- 904-3725
- Mfr. Part No.:
- 805036B BK032
- Brand:
- ALPHA DEARBORN
Discontinued product
- RS Stock No.:
- 904-3725
- Mfr. Part No.:
- 805036B BK032
- Brand:
- ALPHA DEARBORN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Dearborn Cable Lacing A-A-52080 Type 1
Nylon lacing tape/cord manufactured from high tenacity, continuous filament yarn. Ideal for use in bundling military or commercial wire harness. Nylon has excellent tensile strength and resists acids, abrasion, flame and fungus. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Strapping And Lacing
Specifications
Attribute | Value |
---|---|
Length | 228m |
Width | 0.25 mm |
Tensile Strength | 22.7kg |
Colour | Black |
Material | Nylon |
Series | 8050 |