- RS Stock No.:
- 906-4955
- Mfr. Part No.:
- 901-10688 906-4955-GY (500)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 906-4955
- Mfr. Part No.:
- 901-10688 906-4955-GY (500)
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ovalgrip Colour Coded Cable Markers
Colour coded Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
Oval shaped, allowing one size to fit a range of cable diameter
Ideal for use in maintenance and repair, and fixed with cable ties
Can be applied directly to wire and cable before termination
Straight cut for easy alignment
Characters available are 0-9
Specifications
Attribute | Value |
---|---|
Affixing Method | Clip On |
Legend | 8 |
Minimum Cable Diameter | 1.7mm |
Maximum Cable Diameter | 3.6mm |
Colour | White on Brown |
Length | 4.5mm |
Quantity | 500 |
Material | Polyvinyl Chloride |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Self-extinguishing |
Series | HO85 |
Cable Diameter Range | 1.8 → 6.3mm |
Standards Met | BS-2782-540B, BS6746C, IEC 757, UL 224 |
Operating Temperature Range | -65 → +105 °C |