- RS Stock No.:
- 420-738
- Mfr. Part No.:
- 411-56480 1156-4-G-PO-X-BK
- Brand:
- HellermannTyton
100 In stock for same day dispatch
Added
Price Each
Kr. 267,19
(exc. VAT)
Kr. 333,99
(inc. VAT)
Units | Per unit |
1 - 14 | Kr. 267,19 |
15 - 49 | Kr. 253,55 |
50 + | Kr. 240,13 |
- RS Stock No.:
- 420-738
- Mfr. Part No.:
- 411-56480 1156-4-G-PO-X-BK
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Heatshrink Mouldings, Series 1100
VG standard-compliant heatshrink connector terminal housing with inner lip, angled
Suitable for connecting circular connectors on thin cables
Ensure mechanical protection and strain relief
Suitable for connecting circular connectors on thin cables
Ensure mechanical protection and strain relief
Standards
VG 95343 T06
Specifications
Attribute | Value |
---|---|
Type | Right Angle |
Inside Diameter Primary | 36mm |
Inside Diameter Secondary | 36mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 22.5mm |
Shrunk Diameter Secondary | 8.5mm |