Klein Tools ET450 Cable Tracer Kit Cable Tracer, Maximum Safe Working Voltage 240 V Battery LCD
- RS Stock No.:
- 134-755
- Mfr. Part No.:
- ET450
- Brand:
- Klein Tools
Subtotal (1 unit)*
Kr. 3 926,78
(exc. VAT)
Kr. 4 908,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
- Plus 24 unit(s) shipping from 24 September 2026
- Plus 6 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 926,78 |
*price indicative
- RS Stock No.:
- 134-755
- Mfr. Part No.:
- ET450
- Brand:
- Klein Tools
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
| Brand | Klein Tools | |
| Display Type | LCD | |
| Product Type | Cable Tracer Kit | |
| Meter Type | Cable Tracer | |
| Battery Life | 24h | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Maximum Safe Working Voltage | 240V | |
| Standards/Approvals | No | |
| Model Number | ET450 | |
| Plug Type | AC | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Display Type LCD | ||
Product Type Cable Tracer Kit | ||
Meter Type Cable Tracer | ||
Battery Life 24h | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Maximum Safe Working Voltage 240V | ||
Standards/Approvals No | ||
Model Number ET450 | ||
Plug Type AC | ||
- COO (Country of Origin):
- VN
The Klein Tools Advanced Circuit Tracer Kit is a professional tracer for energized and non-energized breakers, fuses, and wires. When the Transmitter is connected to a circuit, the Receivers sensitivity can easily be adjusted to detect the transmitted signal on breakers, fuses, and wire through drywall, cement block, and underground.
Cable tester tests voice (RJ11/12), data (RJ45) and video
Measure cable length up to 2000 feet (610 m)
Auto Power-off feature to conserve battery life (9V included)
Backlit LCD screen displays cable length, wiremap, cable ID and test results
Related links
- RS PRO Cable Tracer Kit Cable Tracer Maximum Safe Working Voltage 400 V Battery LCD
- Fluke Fluke 2052 Cable Tracer Kit Wire Tracer Maximum Safe Working Voltage 600 V
- Sefram MW9520 Cable Tracer Cable Tracer Maximum Safe Working Voltage 300 V Battery LCD
- Fluke 2042 Cable Tracer Cable Tracer Maximum Safe Working Voltage 400 V Battery LCD
- Megger MCT105 Cable Tracer Kit Cable Tracer Maximum Safe Working Voltage 400 V
- PeakTech Cable Detector Cable Tracer, Maximum Safe Working Voltage 300 V LED
- Ideal Industries 61-955 Cable Tracer Kit CAT III 600V, Maximum Safe Working Voltage 600V
- Ideal Sure Trace 957 Cable Tracer Kit CAT III 600 V, Maximum Safe Working Voltage 600V