Cablofil International Cover PVC Cable Tray Cover, 150 mm Width, 3m Depth

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Cablofil PVC Cable Tray Covers

PVC cable tray covers available in lengths of 3 metres.

Cablofil Medium Duty PVC Cable Tray

PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.

Easy to install
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant

Specifications
Attribute Value
Accessory Type Cover
Material PVC
For Use With PVC Cable Tray
Width 150 mm
Tray and Basket Type Cable Tray
Series PCT
Standards Met EN 61537
Depth 3m
24 In stock for delivery within 1 working days
Price Each (In a Pack of 6)
kr 250,147
(exc. VAT)
kr 312,684
(inc. VAT)
Units
Per unit
Per Pack*
6 - 42
kr 250,147
kr 1 500,882
48 +
kr 202,62
kr 1 215,72
*price indicative
Related Products
There are three alternative methods of fitting trapeze ...
Description:
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for–600-900“€€mm widths but only type ‰ applies to narrower trapeze hangers. The recommended safe working load for ...
There are three alternative methods of fitting trapeze ...
Description:
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for–600-900“€€mm widths but only type ‰ applies to narrower trapeze hangers. The recommended safe working load for ...
Fast fix support rails (150mm RS 808-4309 or ...
Description:
Fast fix support rails (150mm RS 808-4309 or 300mm RS 808-4302) can be used for floor, wall and trapeze mounting. For trapeze mounting, add 100mm to the width of the tray so that you can order the correct size support ...
Standard: NFC 68-102. LOGIX® 45 system for adapting ...
Description:
Standard: NFC 68-102. LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.Multi-cover profiles to separate power supplies.Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).Perforated bottoms.The Normaclip locks into place, preventing Mosaic® modules from ...