- RS Stock No.:
- 357-5614
- Mfr. Part No.:
- EPJ2W
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 357-5614
- Mfr. Part No.:
- EPJ2W
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cableline Duo Joint Cover
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Joint Cover |
Material | uPVC |
Width | 52mm |
Height | 210mm |
Dimensions | 210 x 52mm |
Series | Cableline |