- RS Stock No.:
- 441-4605
- Mfr. Part No.:
- TPI1
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 441-4605
- Mfr. Part No.:
- TPI1
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cableline Solo Internal Angle
Approvals
BS4678: Part 4
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Internal Angle |
Material | uPVC |
Width | 52mm |
Height | 150mm |
Dimensions | 150 x 52mm |
Series | Cableline Solo |
- RS Stock No.:
- 441-4605
- Mfr. Part No.:
- TPI1
- Brand:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB