- RS Stock No.:
- 446-1279
- Mfr. Part No.:
- 380.12
- Brand:
- Igus
Discontinued product
- RS Stock No.:
- 446-1279
- Mfr. Part No.:
- 380.12
- Brand:
- Igus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - E4/0 (39 Series)
A heavy duty cable chain offering easy assembly, good stability, and an ideal replacement for steel chain.
Opens from both sides - access in any position
Reduced cable wear by virtue of wide, rounded crossbars
Unsupported length up to 3.5m
Withstands shear forces up to 3000N
Can be walked upon
Travel speeds of over 10m/s
Quiet, low wear gliding for long travels
Chain supplied in 1m lengths
Reduced cable wear by virtue of wide, rounded crossbars
Unsupported length up to 3.5m
Withstands shear forces up to 3000N
Can be walked upon
Travel speeds of over 10m/s
Quiet, low wear gliding for long travels
Chain supplied in 1m lengths
Note
Bracket kit comprises left and right, upper and lower brackets. Separator kit contains 10 separators
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Mounting Bracket Set |
Material | Steel |
Series | 38, 39, e-chain |
- RS Stock No.:
- 446-1279
- Mfr. Part No.:
- 380.12
- Brand:
- Igus